Part Details for AK5350-VF by Asahi Kasei Microsystems Corporation
Overview of AK5350-VF by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK5350-VF
AK5350-VF CAD Models
AK5350-VF Part Data Attributes
|
AK5350-VF
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK5350-VF
Asahi Kasei Microsystems Corporation
ADC, Delta-Sigma, 20-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO28, 5.60 X 9.80 MM,1.20 MM HEIGHT, VSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.8 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.054 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for AK5350-VF
This table gives cross-reference parts and alternative options found for AK5350-VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK5350-VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK5357VT-E2 | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.65 MM PITCH, LEAD FREE, TSSOP-16 | Asahi Kasei Microsystems Corporation | AK5350-VF vs AK5357VT-E2 |
AK5381ET | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16 | Asahi Kasei Microsystems Corporation | AK5350-VF vs AK5381ET |
AK5381VT | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16 | Asahi Kasei Microsystems Corporation | AK5350-VF vs AK5381VT |
AK5357ET | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16 | Asahi Kasei Microsystems Corporation | AK5350-VF vs AK5357ET |