-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 39nH 0.3A 650mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIMC-0805-39NJ-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC6484AIM/CULF | Texas Instruments | CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-SOIC | |
SN1208057RTER | Texas Instruments | 2.95V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with Hiccup Current Limit 16-WQFN -40 to 150 | |
SN1208058RHLR | Texas Instruments | 4.5-V to 17-V Input, 6-A Synchronous Step Down SWIFT™ Converter With Hiccup Protection 14-VQFN -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8119
|
Newark | Fixed Ind 39Nh 300Ma 650 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0805-39NJ-T RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
535-11565-1-ND
|
DigiKey | FIXED IND 39NH 300MA 650MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
7893 In Stock |
|
$0.0459 / $0.1200 | Buy Now |
DISTI #
AIMC-0805-39NJ-T
|
Avnet Americas | Multilayer Inductor, 39 nH, 650 Milliohm, ? 5%, 1 GHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (A... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel |
12000 |
|
$0.0870 / $0.0961 | Buy Now |
DISTI #
815-AIMC-0805-39NJT
|
Mouser Electronics | RF Inductors - SMD IND 39.00 nH 0.300 A 650.00 mOhm RoHS: Compliant | 5030 |
|
$0.0870 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.1014 / $0.1035 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 39nH 300mA 650 Mohm RoHS: Compliant |
8000 In Stock |
|
$0.0835 / $0.1067 | Buy Now |
DISTI #
AIMC-0805-39NJ-T
|
Avnet Abacus | Multilayer Inductor 39 nH 650 Milliohm 5 1 GHz 300 mA 0805 2012 Metric - Tape and Reel (Alt: AIMC-0... more RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fixed Inductor 39nH 300mA 650 Mohm RoHS: Compliant |
8000 In Stock |
|
$0.0835 / $0.1067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIMC-0805-39NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIMC-0805-39NJ-T
Abracon Corporation
IND 39nH 0.3A 650mΩ
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |