Part Details for AH201 by WJ Communications Inc
Overview of AH201 by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for AH201
AH201 CAD Models
AH201 Part Data Attributes:
|
AH201
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
AH201
WJ Communications Inc
Wide Band Medium Power Amplifier, 50MHz Min, 2200MHz Max, 1 Func, 6 X 6 MM, PLASTIC, MO-220VJJC, QFN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | 6 X 6 MM, PLASTIC, MO-220VJJC, QFN-10 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC10,.24,40 | |
Power Supplies | 11 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 370 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |