Part Details for AH1664-A by Panasonic Electronic Components
Results Overview of AH1664-A by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AH1664-A Information
AH1664-A by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AH1664-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N0458
|
Newark | Ah1 (Fj) Miniat |Panasonic AH1664-A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $1.0900 | Buy Now |
DISTI #
AH1664-A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 50 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0918 | Buy Now |
DISTI #
AH1664-A
|
Avnet Americas | Switch Snap Action SPDT Simulated Roller Lever Solder Through Hole 3A 125VAC 30VDC 1.47N - Rail/Tube... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6251 / $0.6812 | Buy Now |
DISTI #
769-AH1664
|
Mouser Electronics | Basic / Snap Action Switches SPDT Hinge Simulated Roller Lever, Solder | 0 |
|
$0.6290 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tube |
0 Tube |
|
$0.6270 | Buy Now |
DISTI #
000000000007250934
|
Sager | SNAP ACTION SWITCHES ULTRA SUBMINIATURE CHASSIS MOUNT Min Qty: 50 | 0 |
|
$0.6267 / $0.7833 | Buy Now |