Part Details for AH1460619-A by Panasonic Electronic Components
Overview of AH1460619-A by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH1460619-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N0406
|
Newark | Ah1 (Fj) Miniat |Panasonic AH1460619-A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 / $1.3300 | Buy Now |
DISTI #
255-4111-5-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 50 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3938 | Buy Now |
DISTI #
AH1460619-A
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.47N Thru-Hole Tube - Rail/Tube (Alt: AH1460619-A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7680 / $0.8696 | Buy Now |
DISTI #
74612114
|
RS | SW OthersAH1 (FJ) Miniature Switch | Panasonic Electronic Components AH1460619-A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.47N Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.7860 / $1.1820 | Buy Now |
DISTI #
AH1460619-A
|
TTI | Basic / Snap Action Switches SPDT Pin Plunger PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1400 | Buy Now |
DISTI #
AH1460619-A
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.47N Thru-Hole Tube - Rail/Tube (Alt: AH1460619-A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7680 / $0.8696 | Buy Now |
DISTI #
AH1460619-A
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.47N Thru-Hole Tube (Alt: AH1460619-A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.47N Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.7860 / $1.1820 | Buy Now |