AGX106F
Panasonic Electronic Components
Description: Snap Acting/Limit Switch, SPST, 6A, 30VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount

Overview of AGX106F by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AGX106F by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AGX106F by Panasonic Electronic Components

AGX106F
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
Actuator Length
0.394 inch
Actuator Type
PLUNGER
Additional Feature
UL, CSA, VDE, SEMKO APPROVED
Body Breadth
14.605 mm
Body Height
22.5044 mm
Body Length or Diameter
27.0002 mm
Contact (AC) Max Rating R Load
10.1A@250VAC
Contact Current(AC)-Max
10.1 A
Contact Current(DC)-Max
6 A
Contact (DC) Max Rating R Load
6A@30VDC
Contact Resistance
0.1 mΩ
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
2500VRMS V
Electrical Life
100000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operating Force-Max
3.9226 N
Operating Position
0.276 inch
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Surface Mount
NO
Switch Function
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. AGX106F
    Panasonic Electronic Components
    Snap Acting/Limit Switch, SPST, 6A, 30VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
    VS

Related Parts for AGX106F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AGX106F by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AGX106F by Panasonic Electronic Components

  • Please alert me when AGX106F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AGX106F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AGX106F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AGX106F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AGX106F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AGX106F by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: