Part Details for AGM2222-103ME by Coilcraft Inc
Overview of AGM2222-103ME by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AGM2222-103ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Power Inductor, shielded, powdered iron, 20% tol, TH, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 62 |
|
$3.7000 / $12.1100 | Buy Now |
Part Details for AGM2222-103ME
AGM2222-103ME CAD Models
AGM2222-103ME Part Data Attributes:
|
AGM2222-103ME
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AGM2222-103ME
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Powdered Iron-Core, RADIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Length | 3.5 mm | |
Lead Spacing | 15.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22 mm | |
Package Length | 22 mm | |
Package Style | Radial | |
Package Width | 22 mm | |
Packing Method | Tray | |
Rated Current-Max | 30 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |