AFS1500-1FGG676
Description: Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676, 1 MM PITCH, GREEN, FBGA-676

Overview of AFS1500-1FGG676 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AFS1500-1FGG676 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFS1500-1FGG676 by Microsemi Corporation

AFS1500-1FGG676
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
BGA,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B676
JESD-609 Code
e1
Length
25 mm
Moisture Sensitivity Level
3
Number of CLBs
38400
Number of Equivalent Gates
1500000
Number of Terminals
676
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
38400 CLBS, 1500000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA676,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
25 mm
Want to compare parts?
  1. AFS1500-1FGG676
    Microsemi Corporation
    Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676, 1 MM PITCH, GREEN, FBGA-676
    VS

Alternate Parts for AFS1500-1FGG676

This table gives cross-reference parts and alternative options found for AFS1500-1FGG676. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFS1500-1FGG676, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AFS1500-1FG676 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676, 1 MM PITCH, FBGA-676 Microsemi Corporation AFS1500-1FGG676 vs AFS1500-1FG676
AFS1500-1FG676 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 Microchip Technology Inc AFS1500-1FGG676 vs AFS1500-1FG676
Part Number Description Manufacturer Compare
M1AFS1500-FGG676I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 Microchip Technology Inc AFS1500-1FGG676 vs M1AFS1500-FGG676I
M1AFS1500-FG676 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 Microchip Technology Inc AFS1500-1FGG676 vs M1AFS1500-FG676
AFS1500-FGG676 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 Microchip Technology Inc AFS1500-1FGG676 vs AFS1500-FGG676
AFS1500-1FG676 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 Microchip Technology Inc AFS1500-1FGG676 vs AFS1500-1FG676
AFS1500-1FGG676I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 Microchip Technology Inc AFS1500-1FGG676 vs AFS1500-1FGG676I
AFS1500-1FGG676 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 Microchip Technology Inc AFS1500-1FGG676 vs AFS1500-1FGG676
AFS1500-FG676 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 Microchip Technology Inc AFS1500-1FGG676 vs AFS1500-FG676
AFS1500-2FGG676I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 Microchip Technology Inc AFS1500-1FGG676 vs AFS1500-2FGG676I
AFS1500-2FG676 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 Microchip Technology Inc AFS1500-1FGG676 vs AFS1500-2FG676
M1AFS1500-2FG676I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 Microchip Technology Inc AFS1500-1FGG676 vs M1AFS1500-2FG676I

Related Parts for AFS1500-1FGG676

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFS1500-1FGG676 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFS1500-1FGG676 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of AFS1500-1FGG676 would you like to use for your alert(s)?
  • Please alert me when AFS1500-1FGG676 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFS1500-1FGG676 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFS1500-1FGG676 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFS1500-1FGG676 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFS1500-1FGG676.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFS1500-1FGG676 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: