There are no models available for this part yet.
Overview of AFS1500-2FG676 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AFS1500-2FG676 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AFS1500-2FG676
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 676-Pin FBGA - Trays (Alt: AFS1500-2FG676) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | ||
NAC | AFS1500-2FG676 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
CAD Models for AFS1500-2FG676 by Microchip Technology Inc
Part Data Attributes for AFS1500-2FG676 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
FBGA-676
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PBGA-B676
|
JESD-609 Code
|
e0
|
Length
|
25 mm
|
Moisture Sensitivity Level
|
3
|
Number of Equivalent Gates
|
1500000
|
Number of Inputs
|
252
|
Number of Logic Cells
|
38400
|
Number of Outputs
|
252
|
Number of Terminals
|
676
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
1500000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA676,26X26,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.44 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
25 mm
|
Alternate Parts for AFS1500-2FG676
This table gives cross-reference parts and alternative options found for AFS1500-2FG676. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFS1500-2FG676, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFS1500-2FG676I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | AFS1500-2FG676 vs AFS1500-2FG676I |
M1AFS1500-FGG676I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | AFS1500-2FG676 vs M1AFS1500-FGG676I |
M1AFS1500-1FGG676 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | AFS1500-2FG676 vs M1AFS1500-1FGG676 |
M1AFS1500-2FG676 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | AFS1500-2FG676 vs M1AFS1500-2FG676 |
AFS1500-FGG676I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | AFS1500-2FG676 vs AFS1500-FGG676I |
AFS1500-FG676I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | AFS1500-2FG676 vs AFS1500-FG676I |
M1AFS1500-FGG676 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | AFS1500-2FG676 vs M1AFS1500-FGG676 |
AFS1500-2FGG676 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | AFS1500-2FG676 vs AFS1500-2FGG676 |
M1AFS1500-2FGG676I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | AFS1500-2FG676 vs M1AFS1500-2FGG676I |
M1AFS1500-FG676 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | AFS1500-2FG676 vs M1AFS1500-FG676 |
Related Parts for AFS1500-2FG676
-
AFS1500-2FG676IField Programmable Gate Arrays
-
ADUM4473CRIZSwitching Regulator or Controllers
-
ADUM110N0BRZOther Analog ICs
-
ADE7769ARZPower Management Circuits
-
AD629BROperational Amplifiers
-
ADS7805UBAnalog to Digital Converters
-
ADP1706ACPZ-1.8-R7Linear Regulator ICs
-
ADM2795EARWZLine Driver or Receivers
-
ADUM4400ARWZ-RLOther Interface ICs