-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 5953, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5649
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 63V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):63V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Afk Series Rohs Compliant: Yes |Cornell Dubilier AFK227M63H32T-F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42600 |
|
$2.1400 | Buy Now |
DISTI #
66K0884
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 63V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):63V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK227M63H32T-F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 42600 |
|
$2.0400 | Buy Now |
DISTI #
338-2175-1-ND
|
DigiKey | CAP ALUM 220UF 20% 63V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7788 In Stock |
|
$1.1174 / $2.9200 | Buy Now |
DISTI #
5985-AFK63V220-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63V 220uF 12.5X13.5 AEC-Q200 RoHS: Compliant | 477 |
|
$1.1000 / $2.8800 | Buy Now |
|
Future Electronics | AFK Series 220 uF 63 V ±20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$1.1200 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 220uF ±20% - 63VDC - 12.5mm Dia x 13.5mm - RoHS - Tape&Reel RoHS: Compliant |
3800 In Stock 42600 Factory Stock |
|
$1.1100 / $1.2300 | Buy Now |
DISTI #
76918667
|
Verical | Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.16 Ohm 800mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 42600 |
|
$0.6685 / $1.4183 | Buy Now |
DISTI #
35895821
|
Verical | Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.16 Ohm 800mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1926 | Americas - 7800 |
|
$1.1500 | Buy Now |
DISTI #
76440155
|
Verical | Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.16 Ohm 800mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2350 | Americas - 3800 |
|
$1.3927 / $1.6291 | Buy Now |
DISTI #
76878914
|
Verical | Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.16 Ohm 800mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2350 | Americas - 600 |
|
$1.0561 / $1.3333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFK227M63H32T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK227M63H32T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 5953, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 15 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 600 mA | |
Size Code | 5953 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 13.5 mm |