Datasheets
AFBR-5803ATQZ by:

Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), ST Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9

Part Details for AFBR-5803ATQZ by Foxconn

Overview of AFBR-5803ATQZ by Foxconn

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AFBR-5803ATQZ

AFBR-5803ATQZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AFBR-5803ATQZ Part Data Attributes:

AFBR-5803ATQZ Foxconn
Buy Now Datasheet
Compare Parts:
AFBR-5803ATQZ Foxconn Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), ST Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD
Package Description SIP
Reach Compliance Code not_compliant
Additional Feature IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY
Body Breadth 25.4 mm
Body Height 12 mm
Body Length or Diameter 24.8 mm
Built-in Feature AMPLIFIER
Communication Standard ATM, OC-3C, SONET
Connection Type ST CONNECTOR
Data Rate (Rx) 155 Mbps
Data Rate (Tx) 155 Mbps
Emitter/Detector Type LED, PIN PHOTODIODE
Fiber Optic Device Type TRANSCEIVER
Fiber Type 50/125, 62.5/125, MMF
JESD-609 Code e3
Mounting Feature BOARD/PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Operating Wavelength-Max 1380 nm
Operating Wavelength-Min 1270 nm
Operating Wavelength-Nom 1308 nm
Optical Power Output-Nom 0.022 mW
Package Style SIP
Supply Voltage-Max 3.5 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Terminal Finish MATTE TIN OVER NICKEL

AFBR-5803ATQZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFBR-5803ATQZ by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFBR-5803ATQZ by Foxconn

  • Please alert me when AFBR-5803ATQZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AFBR-5803ATQZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFBR-5803ATQZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AFBR-5803ATQZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFBR-5803ATQZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFBR-5803ATQZ by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: