Part Details for AFBR-5803ATQZ by Broadcom Limited
Overview of AFBR-5803ATQZ by Broadcom Limited
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-5803ATQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4047
|
Newark | Transceiver Mod, 100Mbps, 1308Nm, 3.3V Rohs Compliant: Yes |Broadcom AFBR-5803ATQZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$33.0100 / $44.3000 | Buy Now |
DISTI #
516-2347-ND
|
DigiKey | TXRX ETHERNET 3.3V ST 1X9 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$35.4127 / $47.7100 | Buy Now |
DISTI #
AFBR-5803ATQZ
|
Avnet Americas | TX/RX Optical Fiber 125MBd 9-Pin - Rail/Tube (Alt: AFBR-5803ATQZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$29.0214 / $34.0686 | Buy Now |
DISTI #
AFBR-5803ATQZ
|
Avnet Americas | TX/RX Optical Fiber 125MBd 9-Pin - Rail/Tube (Alt: AFBR-5803ATQZ) RoHS: Compliant Min Qty: 120 Package Multiple: 10 Container: Tube | 0 |
|
$28.6008 / $33.6480 | Buy Now |
DISTI #
630-AFBR-5803ATQZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Transceiver RoHS: Compliant | 0 |
|
$35.4000 / $47.7000 | Order Now |
DISTI #
AFBR-5803ATQZ
|
Avnet Americas | TX/RX Optical Fiber 125MBd 9-Pin - Rail/Tube (Alt: AFBR-5803ATQZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$29.0214 / $34.0686 | Buy Now |
DISTI #
AFBR-5803ATQZ
|
Avnet Americas | TX/RX Optical Fiber 125MBd 9-Pin - Rail/Tube (Alt: AFBR-5803ATQZ) RoHS: Compliant Min Qty: 120 Package Multiple: 10 Container: Tube | 0 |
|
$28.6008 / $33.6480 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 124 |
|
$49.6219 | Buy Now |
|
Chip1Cloud | TX/RX Optical Fiber 125MBd 9-Pin / TXRX ETHERNET 3.3V ST 1X9 | 275 |
|
RFQ | |
DISTI #
AFBR-5803ATQZ
|
EBV Elektronik | TX/RX Optical Fiber 125MBd 9-Pin (Alt: AFBR-5803ATQZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 6140 |
|
Buy Now |
Part Details for AFBR-5803ATQZ
AFBR-5803ATQZ CAD Models
AFBR-5803ATQZ Part Data Attributes:
|
AFBR-5803ATQZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-5803ATQZ
Broadcom Limited
Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), ST Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SIP-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | |
Body Breadth | 25.4 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 24.8 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3C, SONET | |
Connection Type | ST CONNECTOR | |
Data Rate (Rx) | 155 Mbps | |
Data Rate (Tx) | 155 Mbps | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.022 mW | |
Package Style | SIP | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |