Part Details for AF2010FK-0716R5L by YAGEO Corporation
Overview of AF2010FK-0716R5L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF2010FK-0716R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF2010FK-0716R5LTR-ND
|
DigiKey | RES 16.5 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1161 | Buy Now |
DISTI #
AF2010FK-0716R5L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 2010 16.5Ohm 1% Emboss T/R - Tape and Reel (Alt: AF2010FK-0716R5L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0425 | Buy Now |
DISTI #
603-AF2010FK-0716R5L
|
Mouser Electronics | Thick Film Resistors - SMD 16.5 Ohms 3/4 W 2010 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0960 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0325 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 16.5 Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0983 / $0.1199 | RFQ |
Part Details for AF2010FK-0716R5L
AF2010FK-0716R5L CAD Models
AF2010FK-0716R5L Part Data Attributes
|
AF2010FK-0716R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010FK-0716R5L
YAGEO Corporation
Fixed Resistor, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2010FK-0716R5L
This table gives cross-reference parts and alternative options found for AF2010FK-0716R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010FK-0716R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K16R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AF2010FK-0716R5L vs RS10K16R5FT |
ERJ12SF16R5U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | AF2010FK-0716R5L vs ERJ12SF16R5U |
RMC1/2K16R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | AF2010FK-0716R5L vs RMC1/2K16R5FB |
RM20F16R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AF2010FK-0716R5L vs RM20F16R5CT |
RMC1/2K16R5FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | AF2010FK-0716R5L vs RMC1/2K16R5FTE |
NMCR2010FT16R5 | RES,SMT,THICK FILM,16.5 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | AF2010FK-0716R5L vs NMCR2010FT16R5 |
RK73HW2HRTTEB16R5F | RES,SMT,THICK FILM,16.5 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | AF2010FK-0716R5L vs RK73HW2HRTTEB16R5F |
MC2010P-16R5-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010FK-0716R5L vs MC2010P-16R5-FB101Q |
RK73HW2HLTED16R5F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010FK-0716R5L vs RK73HW2HLTED16R5F |
MC2010-16R5-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010FK-0716R5L vs MC2010-16R5-FT101 |