MC2010-16R5-FT101
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of MC2010-16R5-FT101 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ZL2004ALNFT1-01 Renesas Electronics Corporation Adaptive Digital DC-DC Controller with Current Sharing
SFW16R-5STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 16 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free.

CAD Models for MC2010-16R5-FT101 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2010-16R5-FT101 by RCD Components Inc

MC2010-16R5-FT101
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
16.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MC2010-16R5-FT101
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for MC2010-16R5-FT101

This table gives cross-reference parts and alternative options found for MC2010-16R5-FT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-16R5-FT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2010P-16R5-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010-16R5-FT101 vs MC2010P-16R5-FB101Q
RMEF2010FT16R5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc MC2010-16R5-FT101 vs RMEF2010FT16R5
MC2010P-16R5-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010-16R5-FT101 vs MC2010P-16R5-FT101
MC2010-16R5-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc MC2010-16R5-FT101 vs MC2010-16R5-FB101W
RS10K16R5FCG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd MC2010-16R5-FT101 vs RS10K16R5FCG
CR-0AFL4--16R5- Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SRT Resistor Technology Gmbh MC2010-16R5-FT101 vs CR-0AFL4--16R5-
RS10K16R5FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd MC2010-16R5-FT101 vs RS10K16R5FB
ERJ12SF16R5U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Panasonic Electronic Components MC2010-16R5-FT101 vs ERJ12SF16R5U
RK73HW2HRTBK16R5F RES,SMT,THICK FILM,16.5 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation MC2010-16R5-FT101 vs RK73HW2HRTBK16R5F
WR20X16R5FTL Fixed Resistor, 0.5W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation MC2010-16R5-FT101 vs WR20X16R5FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010-16R5-FT101 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010-16R5-FT101 by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC2010-16R5-FT101 would you like to use for your alert(s)?
  • Please alert me when MC2010-16R5-FT101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2010-16R5-FT101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010-16R5-FT101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2010-16R5-FT101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010-16R5-FT101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010-16R5-FT101 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: