There are no models available for this part yet.
Overview of AF1206FR-073M92L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF1206FR-073M92L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AF1206FR-073M92LTR-ND
|
DigiKey | RES 3.92 MOHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0296 | Buy Now | |
DISTI #
AF1206FR-073M92L
|
Avnet Americas | Resistor Thick Film 1206 3.92M Ohm ±1% 1/4W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AF1206FR-073M92L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0066 | Buy Now |
CAD Models for AF1206FR-073M92L by YAGEO Corporation
Part Data Attributes for AF1206FR-073M92L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3920000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AF1206FR-073M92L
This table gives cross-reference parts and alternative options found for AF1206FR-073M92L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1206FR-073M92L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR083924F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF1206FR-073M92L vs CR083924F |
RCS3216F3924CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | AF1206FR-073M92L vs RCS3216F3924CS |
CRCW12063M92FKTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | AF1206FR-073M92L vs CRCW12063M92FKTCBC |
RC3216F3924GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | AF1206FR-073M92L vs RC3216F3924GS |
CRG1206F3M92 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | AF1206FR-073M92L vs CRG1206F3M92 |
CRCW12063M92FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF1206FR-073M92L vs CRCW12063M92FKEA |
HQ06S4F3924TCE | Fixed Resistor, 0.25W, 3920000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AF1206FR-073M92L vs HQ06S4F3924TCE |
CR1206F3M92P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AF1206FR-073M92L vs CR1206F3M92P20 |
CRCW12063924FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3920000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | AF1206FR-073M92L vs CRCW12063924FRT5-E3 |
RCM3216F3924CS | Fixed Resistor, | Samsung Electro-Mechanics | AF1206FR-073M92L vs RCM3216F3924CS |