Part Details for CRG1206F3M92 by TE Connectivity
Overview of CRG1206F3M92 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG1206F3M92
CRG1206F3M92 CAD Models
CRG1206F3M92 Part Data Attributes
|
CRG1206F3M92
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG1206F3M92
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3920000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRG1206F3M92
This table gives cross-reference parts and alternative options found for CRG1206F3M92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1206F3M92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR083924F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRG1206F3M92 vs CR083924F |
RCS3216F3924CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CRG1206F3M92 vs RCS3216F3924CS |
CRCW12063M92FKTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRG1206F3M92 vs CRCW12063M92FKTCBC |
RC3216F3924GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRG1206F3M92 vs RC3216F3924GS |
CRCW12063M92FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRG1206F3M92 vs CRCW12063M92FKEA |
HQ06S4F3924TCE | Fixed Resistor, 0.25W, 3920000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRG1206F3M92 vs HQ06S4F3924TCE |
CR1206F3M92P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRG1206F3M92 vs CR1206F3M92P20 |
CRCW12063924FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3920000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | CRG1206F3M92 vs CRCW12063924FRT5-E3 |
RCM3216F3924CS | Fixed Resistor, | Samsung Electro-Mechanics | CRG1206F3M92 vs RCM3216F3924CS |
RCS3216F3924AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CRG1206F3M92 vs RCS3216F3924AS |