Part Details for AF100-2CN by National Semiconductor Corporation
Overview of AF100-2CN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF1009S | Renesas Electronics Corporation | Silicon P Channel MOS FET Series Power Switching, LDPAK(S)(1), /Embossed Tape | |
HAF1001 | Renesas Electronics Corporation | Silicon P Channel MOS FET Series Power Switching, TO220AB, / | |
HAF1008-90S-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET |
Part Details for AF100-2CN
AF100-2CN CAD Models
AF100-2CN Part Data Attributes
|
AF100-2CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AF100-2CN
National Semiconductor Corporation
IC CONTINUOUS TIME FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP16, PLASTIC, DIP-16, Active Filter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 10 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 7.62 mm |
Alternate Parts for AF100-2CN
This table gives cross-reference parts and alternative options found for AF100-2CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF100-2CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF100-1CN | CONTINUOUS TIME FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP16, PLASTIC, DIP-16 | Texas Instruments | AF100-2CN vs AF100-1CN |
AF100-1CJ | CONTINUOUS TIME FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP13, CERAMIC, DIP-16/13 | Texas Instruments | AF100-2CN vs AF100-1CJ |
AF100-1CJ | IC CONTINUOUS TIME FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP13, CERAMIC, DIP-16/13, Active Filter | National Semiconductor Corporation | AF100-2CN vs AF100-1CJ |