AF100-1CJ
Description: CONTINUOUS TIME FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP13, CERAMIC, DIP-16/13

Overview of AF100-1CJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for AF100-1CJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF100-1CJ by Texas Instruments

AF100-1CJ
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Active Filter Type
CONTINUOUS TIME FILTER
Center or Cutoff Freq Rng-Max
10 kHz
Center or Cutoff Freq Rng-Min
0.0001 kHz
JESD-30 Code
R-CDIP-T13
JESD-609 Code
e0
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
13
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Poles and Zeros
2 AND 0
Qualification Status
Not Qualified
Response
UNIVERSAL
Seated Height-Max
4.445 mm
Supply Current-Max (Isup)
4.5 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transfer Characteristics
RESISTOR PROGRAMMABLE
Width
15.24 mm
Want to compare parts?
  1. AF100-1CJ
    Texas Instruments
    CONTINUOUS TIME FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP13, CERAMIC, DIP-16/13
    VS

Alternate Parts for AF100-1CJ

This table gives cross-reference parts and alternative options found for AF100-1CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF100-1CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AF100-1CN IC CONTINUOUS TIME FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP16, PLASTIC, DIP-16, Active Filter National Semiconductor Corporation AF100-1CJ vs AF100-1CN

Related Parts for AF100-1CJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF100-1CJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF100-1CJ by Texas Instruments

  • Please alert me when AF100-1CJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AF100-1CJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF100-1CJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AF100-1CJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF100-1CJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF100-1CJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: