Part Details for AF0201JR-0711RL by YAGEO Corporation
Overview of AF0201JR-0711RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0201JR-0711RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0201JR-0711RL-ND
|
DigiKey | RES 11 OHM 5% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0136 | Buy Now |
DISTI #
AF0201JR-0711RL
|
Avnet Americas | Resistor Thick Film 0201 11 Ohm ?5% 1/20W ?200ppm/?C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AF0201JR-0711RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0032 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 11 Ohms 5% 1/20W 200PPM AEC-Q200 S | 0 |
|
$0.0097 / $0.0126 | RFQ |
Part Details for AF0201JR-0711RL
AF0201JR-0711RL CAD Models
AF0201JR-0711RL Part Data Attributes
|
AF0201JR-0711RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0201JR-0711RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for AF0201JR-0711RL
This table gives cross-reference parts and alternative options found for AF0201JR-0711RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201JR-0711RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201JR-1311RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AF0201JR-0711RL vs AC0201JR-1311RL |
RMCS0201JT11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201JR-0711RL vs RMCS0201JT11R0 |
WR02X110JDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AF0201JR-0711RL vs WR02X110JDL |
RK73B1HTBK110J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | AF0201JR-0711RL vs RK73B1HTBK110J |
RMC1/20-110JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AF0201JR-0711RL vs RMC1/20-110JPA |
RMGW06-110JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AF0201JR-0711RL vs RMGW06-110JPA |
RK73B1HTTCM110J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF0201JR-0711RL vs RK73B1HTTCM110J |
RK73B1HTTC110J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF0201JR-0711RL vs RK73B1HTTC110J |
RK73B1HTTA110J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201JR-0711RL vs RK73B1HTTA110J |
RK73B1HTTCD110J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF0201JR-0711RL vs RK73B1HTTCD110J |