Part Details for AEQ10418 by Panasonic Electronic Components
Overview of AEQ10418 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEQ10418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2541
|
Newark | Aeq (Eq) Submin |Panasonic AEQ10418 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.1100 | Buy Now |
DISTI #
AEQ10418-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1491 | Buy Now |
DISTI #
AEQ10418
|
Avnet Americas | Switch Snap Action SPDT Simulated Leaf Lever Solder Lug Screw 100mA 30VDC 1.5N (Alt: AEQ10418) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$2.7776 / $3.1450 | Buy Now |
DISTI #
769-AEQ10418
|
Mouser Electronics | Basic / Snap Action Switches 3MM STANDARD SOLDER 1.5N OPER FORC RoHS: Compliant | 0 |
|
$2.9700 / $3.0100 | Order Now |
DISTI #
74611978
|
RS | SW OthersAEQ (EQ) Subminiature Switch | Panasonic Electronic Components AEQ10418 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks | 0 |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Leaf Lever Solder 0.1A 30VDC 1.5N Screw Mount RoHS: Compliant | 0 |
|
$2.8100 / $4.2700 | Buy Now |
DISTI #
AEQ10418
|
Avnet Abacus | Switch Snap Action SPDT Simulated Leaf Lever Solder Lug Screw 100mA 30VDC 1.5N (Alt: AEQ10418) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Leaf Lever Solder 0.1A 30VDC 1.5N Screw Mount RoHS: Compliant | 0 |
|
$2.8100 / $4.2700 | Buy Now |