Part Details for AEQ10417 by Panasonic Electronic Components
Overview of AEQ10417 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEQ10417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEQ10417-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4098 | Buy Now |
|
Future Electronics | Basic / Snap Action Switches 3MM STANDARD SOLDER 1.7N OPER FORC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$3.4100 / $3.6300 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Leaf Lever Solder 0.1A 30VDC 1.7N Screw Mount RoHS: Compliant | 0 |
|
$2.6700 / $14.0700 | Buy Now |
DISTI #
AEQ10417
|
Avnet Abacus | (Alt: AEQ10417) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Leaf Lever Solder 0.1A 30VDC 1.7N Screw Mount RoHS: Compliant | 0 |
|
$2.6700 / $14.0700 | Buy Now |