Part Details for AEQ10410 by Panasonic Electronic Components
Overview of AEQ10410 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AEQ10410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6788
|
Newark | Aeq (Eq) Submin |Panasonic AEQ10410 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $2.8400 | Buy Now |
DISTI #
255-5904-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
102 In Stock |
|
$2.7997 / $5.1000 | Buy Now |
DISTI #
AEQ10410
|
Avnet Americas | MATAEQ10410 (Alt: AEQ10410) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$2.5344 / $2.8696 | Buy Now |
DISTI #
769-AEQ10410
|
Mouser Electronics | Basic / Snap Action Switches 3MM STANDARD SOLDER 1.2N OPER FORC RoHS: Compliant | 4 |
|
$2.7100 / $5.1000 | Buy Now |
DISTI #
74611977
|
RS | SW OthersAEQ (EQ) Subminiature Switch | Panasonic Electronic Components AEQ10410 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks | 0 |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.9000 | Buy Now |
DISTI #
AEQ10410
|
Avnet Abacus | MATAEQ10410 (Alt: AEQ10410) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5700 / $3.9000 | Buy Now |
Part Details for AEQ10410
AEQ10410 CAD Models
AEQ10410 Part Data Attributes
|
AEQ10410
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AEQ10410
Panasonic Electronic Components
SPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Switch Type | SNAP ACTING/LIMIT SWITCH |