There are no models available for this part yet.
Overview of AEAT-84AD-LBSC0 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2LA84ADFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2LA84ADFA#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
CAD Models for AEAT-84AD-LBSC0 by Avago Technologies
Part Data Attributes for AEAT-84AD-LBSC0 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Avago Technologies
|
Configuration
|
SINGLE, 3 CHANNELS
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Supply Voltage-Max
|
5.5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Alternate Parts for AEAT-84AD-LBSC0
This table gives cross-reference parts and alternative options found for AEAT-84AD-LBSC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEAT-84AD-LBSC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEAT-84AD-LBSC0 | Rotary Position Encoder, Single, 3 Channels | Broadcom Limited | AEAT-84AD-LBSC0 vs AEAT-84AD-LBSC0 |
AEAS-84AD-LBSC0 | Rotary Position Encoder, Single, 3 Channels | Broadcom Limited | AEAT-84AD-LBSC0 vs AEAS-84AD-LBSC0 |
AEAS-84AD-LBSC0 | SINGLE, 3 CHANNELS, ROTARY OPTICAL POSITION ENCODER | Avago Technologies | AEAT-84AD-LBSC0 vs AEAS-84AD-LBSC0 |
Related Parts for AEAT-84AD-LBSC0
-
AEAT-84AD-LBSF0Optical Position Encoders
-
74214Terminals and Terminal Blocks
-
ATTINY2313-20MUMicrocontrollers
-
PEH200UX5100MU2Fixed Capacitors
-
VLWR9930Visible LEDs
-
AEIC-7273-S16Line Driver or Receivers
-
PG1083.323NLTFixed Inductors
-
EP1AGX35CF484I6NField Programmable Gate Arrays
-
IRF7301TRPBFPower Field-Effect Transistors