Part Details for AEAT-84AD-LBSC0 by Broadcom Limited
Overview of AEAT-84AD-LBSC0 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1884A-D | Analog Devices | LTM9008-14 - 14-Bit, 65Msps, 1 | |
R5F2LA84ADFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2LA84ADFA#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for AEAT-84AD-LBSC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3633-ND
|
DigiKey | ROTARY ENCODER OPTICAL 4096PPR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$139.5653 / $177.1400 | Buy Now |
DISTI #
AEAT-84AD-LBSC0
|
Avnet Americas | INTERFACE 14/12 BIT MULTI-TURN ENCODER MODULE - Trays (Alt: AEAT-84AD-LBSC0) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$107.4400 / $126.4000 | Buy Now |
DISTI #
630-AEAT-84AD-LBSC0
|
Mouser Electronics | Encoders 12 Bit Decoder Add on Module RoHS: Compliant | 2 |
|
$139.5400 / $177.1200 | Buy Now |
DISTI #
AEAT-84AD-LBSC0
|
EBV Elektronik | INTERFACE 14/12 BIT MULTI-TURN ENCODER MODULE (Alt: AEAT-84AD-LBSC0) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Encoders 12Bits Multiturn Encoder | 0 |
|
$392.5100 | Buy Now |
Part Details for AEAT-84AD-LBSC0
AEAT-84AD-LBSC0 CAD Models
AEAT-84AD-LBSC0 Part Data Attributes
|
AEAT-84AD-LBSC0
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEAT-84AD-LBSC0
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | GOLD |
Alternate Parts for AEAT-84AD-LBSC0
This table gives cross-reference parts and alternative options found for AEAT-84AD-LBSC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEAT-84AD-LBSC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEAS-84AD-LBSC0 | Rotary Position Encoder, Single, 3 Channels | Broadcom Limited | AEAT-84AD-LBSC0 vs AEAS-84AD-LBSC0 |
AEAT-84AD-LBSC0 | SINGLE, 3 CHANNELS, ROTARY OPTICAL POSITION ENCODER | Avago Technologies | AEAT-84AD-LBSC0 vs AEAT-84AD-LBSC0 |