Datasheets
AE336RAA180GPZ by: Coilcraft Inc

General Purpose Inductor,

Part Details for AE336RAA180GPZ by Coilcraft Inc

Overview of AE336RAA180GPZ by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for AE336RAA180GPZ

AE336RAA180GPZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AE336RAA180GPZ Part Data Attributes

AE336RAA180GPZ Coilcraft Inc
Buy Now Datasheet
Compare Parts:
AE336RAA180GPZ Coilcraft Inc General Purpose Inductor,
Rohs Code No
Part Life Cycle Code Not Recommended
Ihs Manufacturer COILCRAFT INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0805
Construction Chip
Core Material CERAMIC
DC Resistance 0.2 Ω
Inductance-Nom (L) 0.018 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1.52 mm
Package Length 2.29 mm
Package Style SMT
Package Width 1.73 mm
Packing Method TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 48
Rated Current-Max 0.6 A
Self Resonance Frequency 2480 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q MEASURED AT 500 MHZ
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 250 MHz
Tolerance 2%

Alternate Parts for AE336RAA180GPZ

This table gives cross-reference parts and alternative options found for AE336RAA180GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE336RAA180GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AE336RAA180GPU General Purpose Inductor, Coilcraft Inc AE336RAA180GPZ vs AE336RAA180GPU
MS336RAA180GSZ General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 Coilcraft Inc AE336RAA180GPZ vs MS336RAA180GSZ
AE336RAA180GPT General Purpose Inductor, Coilcraft Inc AE336RAA180GPZ vs AE336RAA180GPT
AE336RAA180GAZ General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0907 Coilcraft Inc AE336RAA180GPZ vs AE336RAA180GAZ
MS336RAA180GTZ General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0907 Coilcraft Inc AE336RAA180GPZ vs MS336RAA180GTZ
AE336RAA180GLF General Purpose Inductor, Coilcraft Inc AE336RAA180GPZ vs AE336RAA180GLF
AE336RAA180GLZ General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0907 Coilcraft Inc AE336RAA180GPZ vs AE336RAA180GLZ
AE336RAA180GAF General Purpose Inductor, Coilcraft Inc AE336RAA180GPZ vs AE336RAA180GAF
AE336RAA180GPF General Purpose Inductor, Coilcraft Inc AE336RAA180GPZ vs AE336RAA180GPF
AE336RAA180GLH General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0907 Coilcraft Inc AE336RAA180GPZ vs AE336RAA180GLH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE336RAA180GPZ by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE336RAA180GPZ by Coilcraft Inc

Select Manufacturer
Which Manufacturer of AE336RAA180GPZ would you like to use for your alert(s)?
  • Please alert me when AE336RAA180GPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE336RAA180GPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE336RAA180GPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE336RAA180GPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE336RAA180GPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE336RAA180GPZ by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: