AE336RAA180GPZ vs AE336RAA180GPF feature comparison

AE336RAA180GPZ Coilcraft Inc

Buy Now Datasheet

AE336RAA180GPF Coilcraft Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Chip Wirewound
Core Material CERAMIC CERAMIC
DC Resistance 0.2 Ω 0.2 Ω
Inductance-Nom (L) 0.018 µH 0.018 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 48 48
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2480 MHz 2480 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 500 MHZ
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare AE336RAA180GPZ with alternatives

Compare AE336RAA180GPF with alternatives