Part Details for AE101MD1AB by TE Connectivity
Overview of AE101MD1AB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE101MD1AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket |
128 In Stock |
|
$16.9700 / $23.0100 | Buy Now |
DISTI #
60856870
|
Verical | Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2129 | Americas - 125 |
|
$20.9248 / $29.6521 | Buy Now |
|
Quest Components | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | 123 |
|
$15.2370 / $16.5068 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket |
128 In Stock |
|
$16.9700 / $23.0100 | Buy Now |
Part Details for AE101MD1AB
AE101MD1AB CAD Models
AE101MD1AB Part Data Attributes:
|
AE101MD1AB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AE101MD1AB
TE Connectivity
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Baton Short Type Actuator, Through Hole-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Type | BATON SHORT TYPE | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for AE101MD1AB
This table gives cross-reference parts and alternative options found for AE101MD1AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE101MD1AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1437556-8 | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Bat Actuator, Through Hole-right Angle | TE Connectivity / Elcon Power Connectors | AE101MD1AB vs 1437556-8 |
AE101MD1AB | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Bat Actuator, Through Hole-right Angle | TE Connectivity / Elcon Power Connectors | AE101MD1AB vs AE101MD1AB |