Part Details for AE10 by Knowles Corporation
Overview of AE10 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YSTBS1JAE10 | Renesas Electronics Corporation | TB-S1JA Target Board Kit | |
FCE17A15PAE10G | Amphenol Communications Solutions | D-Sub, Filtered, 15 Position, Pin, PCB Right Angle, .318 F/P | |
FCE17B25SAE10 | Amphenol Communications Solutions | D-Sub, Filtered, 25 Position, Socket, PCB Right Angle, .318 F/P |
Price & Stock for AE10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-AE10
|
Mouser Electronics | Trimmer / Variable Capacitors VARCAP, 10 PF, 500 VDC RoHS: Compliant | 7 |
|
$27.5400 / $39.8800 | Buy Now |