Part Details for ADV7623BSTZ by Analog Devices Inc
Overview of ADV7623BSTZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Price & Stock for ADV7623BSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06224361
|
Arrow Electronics | HDMI Transceiver 1TX 1RX 144-Pin LQFP Tray RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 10 Weeks Date Code: 2005 | Americas - 1 |
|
$21.7400 | Buy Now |
DISTI #
77260977
|
Verical | HDMI Transceiver 1TX 1RX 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2005 | Americas - 1 |
|
$21.7400 | Buy Now |
|
Quest Components | LINE TRANSCEIVER | 65 |
|
$29.3318 / $34.5080 | Buy Now |
|
LCSC | LQFP-144(20x20) Interface - Specialized ROHS | 40 |
|
$6.1526 / $7.7577 | Buy Now |
|
Win Source Electronics | HDMI Transceiver with Fast Port Switching | 13794 |
|
$7.1600 / $10.7400 | Buy Now |
Part Details for ADV7623BSTZ
ADV7623BSTZ CAD Models
ADV7623BSTZ Part Data Attributes:
|
ADV7623BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7623BSTZ
Analog Devices Inc
HDMI® Transceiver with Xpressview™ Fast Switching Technology
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | ST-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00006 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 12 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 545 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.46 V | |
Supply Voltage1-Min | 3.14 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
Alternate Parts for ADV7623BSTZ
This table gives cross-reference parts and alternative options found for ADV7623BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7623BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7623BSTZ-RL | HDMI® Transceiver with Xpressview™ Fast Switching Technology | Analog Devices Inc | ADV7623BSTZ vs ADV7623BSTZ-RL |