-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power 165 MHz HDMI Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06224334
|
Arrow Electronics | HDMI Receiver 2RX Automotive AEC-Q100 64-Pin LQFP EP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks Date Code: 2130 | Americas - 74 |
|
$2.9870 / $6.1322 | Buy Now |
|
Analog Devices Inc | INPUT LOW POWER STAND ALONE HD Min Qty: 1 Package Multiple: 160 | 28480 |
|
Buy Now | |
DISTI #
62153934
|
Verical | HDMI Receiver 2RX Automotive AEC-Q100 64-Pin LQFP EP Tray RoHS: Compliant Min Qty: 74 Package Multiple: 74 Date Code: 2130 | Americas - 74 |
|
$7.1189 | Buy Now |
|
Ameya Holding Limited | ADV7611BSWZ 视频驱动器, 支持Adobe RGB,Adobe YCC 601,sYCC601,xvYCC标准, 1.71 → 3.46 V, 64针 LQFP封装 | 125 |
|
RFQ | |
DISTI #
ADV7611BSWZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LQFP-64(10x10) Interface - Specialized ROHS | 800 |
|
$2.4593 / $4.5176 | Buy Now |
|
LCSC | LQFP-64(10x10) Interface - Specialized ROHS | 431 |
|
$2.3339 / $4.6098 | Buy Now |
|
Win Source Electronics | Low Power 165 MHz HDMI Receiver | 111099 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7611BSWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7611BSWZ
Analog Devices Inc
Low Power 165 MHz HDMI Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MS-026BCD-HD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SW-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |