Part Details for ADV3203ASWZ by Analog Devices Inc
Results Overview of ADV3203ASWZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADV3203ASWZ Information
ADV3203ASWZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADV3203ASWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADV3203ASWZ-ND
|
DigiKey | IC CROSSPOINT SWIT 32X16 176LQFP Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
576 In Stock |
|
$102.0300 | Buy Now |
DISTI #
ADV3203ASWZ-ND
|
DigiKey | IC CROSSPOINT SWIT 32X16 176LQFP Min Qty: 3 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 32X16, G+1, 250MHz Analog Cros Package Multiple: 1 | 436 |
|
$76.5100 / $112.9900 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$133.4304 / $148.2560 | Buy Now | |
|
Rochester Electronics | 300 MHz, 32 X 16 Buffered Analog Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 576 |
|
$78.4900 / $98.1100 | Buy Now |
DISTI #
ADV3203ASWZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-ADV3203ASWZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 82 |
|
RFQ |
Part Details for ADV3203ASWZ
ADV3203ASWZ CAD Models
ADV3203ASWZ Part Data Attributes
|
ADV3203ASWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV3203ASWZ
Analog Devices Inc
300 MHz, 32 x 16 Buffered Analog Crosspoint Switch
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 24 X 24 MM, ROHS COMPLIANT, MS-026BGA-HD, LQFP-176 | |
Pin Count | 176 | |
Manufacturer Package Code | SW-176-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -3.63 V | |
Neg Supply Voltage-Min (Vsup) | -2.97 V | |
Neg Supply Voltage-Nom (Vsup) | -3.3 V | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 176 | |
Off-state Isolation-Nom | 80 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
ADV3203ASWZ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ADV3203ASWZ is to use a 4-layer board with a solid ground plane, and to keep the analog and digital signals separate to minimize noise and interference. Additionally, it's recommended to use a low-ESR capacitor for the power supply decoupling.
-
To optimize the performance of the ADV3203ASWZ in a high-temperature environment, it's recommended to use a heat sink to dissipate heat, and to ensure good airflow around the device. Additionally, the device's power consumption should be minimized by optimizing the clock frequency and using power-saving modes when possible.
-
The maximum clock frequency that can be used with the ADV3203ASWZ is 100 MHz, but it's recommended to use a clock frequency of 50 MHz or lower to ensure optimal performance and minimize power consumption.
-
To troubleshoot issues with the ADV3203ASWZ, it's recommended to use a logic analyzer or oscilloscope to monitor the device's signals and identify any errors or anomalies. Additionally, the device's registers can be read to diagnose issues with the configuration or operation of the device.
-
The ADV3203ASWZ is not a radiation-hardened device, and it's not recommended for use in applications that require radiation hardening. However, Analog Devices Inc offers other devices that are designed for use in radiation-hardened applications.