-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 kV RMS Six-Channel Digital Isolators (4/2 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6093
|
Newark | Digital Isolator, 6Ch, -40 To 105Deg C, No. Of Channels:6Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:20Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM7642CRQZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 112 |
|
$5.0900 / $9.6600 | Buy Now |
DISTI #
ADUM7642CRQZ-ND
|
DigiKey | DGTL ISO 1000VRMS 6CH GP 20QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3698 In Stock |
|
$4.8677 / $10.9200 | Buy Now |
DISTI #
584-ADUM7642CRQZ
|
Mouser Electronics | Digital Isolators 1 kV Six-Channel Digital Isolators RoHS: Compliant | 6725 |
|
$4.8500 / $8.3000 | Buy Now |
DISTI #
V99:2348_06224202
|
Arrow Electronics | Digital Isolator 6-CH 25Mbps 20-Pin QSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 | Americas - 3 |
|
$4.8990 / $5.6870 | Buy Now |
|
Analog Devices Inc | 1 kV Six-Channel Digital Isola Package Multiple: 56 | 740 |
|
$4.8677 / $10.9200 | Buy Now |
DISTI #
66774061
|
Verical | Digital Isolator 6-CH 25Mbps 20-Pin QSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 3 |
|
$4.8990 / $4.9520 | Buy Now |
DISTI #
ADUM7642CRQZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 112 | 0 |
|
$5.0500 / $5.2500 | Buy Now |
DISTI #
SMC-ADUM7642CRQZ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1212 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 1000VRMS 6CH GP 20QSOP / General Purpose Digital Isolator 1000Vrms 6 Channel 25Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) | 13500 |
|
$3.7158 / $5.5737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7642CRQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7642CRQZ
Analog Devices Inc
1 kV RMS Six-Channel Digital Isolators (4/2 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | SSOP | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 0.64 mm | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |