-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 kV Dual Channel Digital Isolators (1/1 channel directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6071
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM7241ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7400 / $3.0400 | Buy Now |
DISTI #
ADUM7241ARZ-ND
|
DigiKey | DGTL ISO 1000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4 In Stock |
|
$1.4091 / $2.9200 | Buy Now |
DISTI #
584-ADUM7241ARZ
|
Mouser Electronics | Digital Isolators 1 kV Dual Channel Digital Isolator RoHS: Compliant | 7143 |
|
$1.3400 / $2.9200 | Buy Now |
|
Analog Devices Inc | 1 kV Dual Channel Digital Isol Min Qty: 1 Package Multiple: 98 | 2647 |
|
$0.9800 / $2.9200 | Buy Now |
DISTI #
12990598
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$1.3500 / $2.4690 | Buy Now |
|
Rochester Electronics | ADUM7241 - 1 kV Dual Channel Digital Isolators (1/1 channel directionality) RoHS: Compliant Status: Active Min Qty: 1 | 980 |
|
$1.3500 / $1.5900 | Buy Now |
|
Perfect Parts Corporation | 4630 |
|
RFQ | ||
|
South Electronics | ADUM7241ARZ | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7241ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7241ARZ
Analog Devices Inc
1 kV Dual Channel Digital Isolators (1/1 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |