-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Precision Half-Bridge Driver, 4 A Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM7234BRZ-RL7 | Analog Devices | Iso.PrecHalf-BridgeDriv 4A Out | |
ADUM7234BRZ | Analog Devices | Iso.PrecHalf-BridgeDriv 4A Out |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM7234BRZ-ND
|
DigiKey | DGTL ISO 1KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
223 In Stock |
|
$2.5837 / $6.7600 | Buy Now |
DISTI #
584-ADUM7234BRZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers Iso.PrecHalf-BridgeDriv 4A Output RoHS: Compliant | 237 |
|
$2.5800 / $6.0700 | Buy Now |
DISTI #
E54:1762_00833062
|
Arrow Electronics | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 | Europe - 88 |
|
$2.4480 / $5.9550 | Buy Now |
|
Analog Devices Inc | Iso.PrecHalf-BridgeDriv 4A Out Package Multiple: 48 | 669 |
|
$2.5837 / $6.7600 | Buy Now |
DISTI #
26647302
|
Verical | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 | Americas - 480 |
|
$2.9429 | Buy Now |
DISTI #
81052928
|
Verical | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2350 | Americas - 88 |
|
$2.4480 / $5.9550 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 74 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 59 |
|
$3.0000 / $6.0000 | Buy Now | |
|
Rochester Electronics | ADUM7234 - 4.0 A Output, Isolated Precision Half-Bridge Driver RoHS: Compliant Status: Active Min Qty: 1 | 21367 |
|
$2.5500 / $3.0000 | Buy Now |
DISTI #
C1S103100404306
|
Chip1Stop | Digital Isolator CMOS 2-CH 2Mbps 16-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 480 |
|
$2.4600 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7234BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7234BRZ
Analog Devices Inc
Isolated Precision Half-Bridge Driver, 4 A Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 12 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.9 mm |