-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Precision Half-Bridge Driver, 4 A Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6066
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Lga, No. Of Pins:13Pins, Data Rate:-, Input Level:Cmos, Output Level:-, Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices ADUM7223BCCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$2.9600 / $6.5100 | Buy Now |
DISTI #
505-ADUM7223BCCZ-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 13LGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
224 In Stock |
|
$2.7875 / $7.1800 | Buy Now |
DISTI #
584-ADUM7223BCCZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated Precision Gate Drivr 4 A Output RoHS: Compliant | 320 |
|
$2.7800 / $6.5100 | Buy Now |
DISTI #
E54:1762_07974110
|
Arrow Electronics | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 13-Pin LGA Tray RoHS: Compliant Min Qty: 89 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2423 | Europe - 89 |
|
$2.7440 / $3.0870 | Buy Now |
|
Analog Devices Inc | Isolated Precision Gate Drivr Package Multiple: 1 | 980 |
|
$1.7800 / $7.1800 | Buy Now |
DISTI #
26647301
|
Verical | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 13-Pin LGA Tray RoHS: Compliant Min Qty: 224 Package Multiple: 224 | Americas - 896 |
|
$2.8030 | Buy Now |
DISTI #
83686761
|
Verical | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 13-Pin LGA Tray RoHS: Compliant Min Qty: 89 Package Multiple: 89 Date Code: 2423 | Americas - 89 |
|
$2.7440 / $3.0870 | Buy Now |
|
Rochester Electronics | ADUM7223 - 4.0 A Output, Isolated Precision Half-Bridge Driver RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
RFQ | |
DISTI #
ADUM7223BCCZ
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
$3.1600 / $3.5500 | Buy Now |
|
LCSC | LGA-13(5x5) Isolators - Gate Drivers ROHS | 5 |
|
$3.6899 / $4.2790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7223BCCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7223BCCZ
Analog Devices Inc
Isolated Precision Half-Bridge Driver, 4 A Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-13 | |
Pin Count | 13 | |
Manufacturer Package Code | CC-13-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OTHER SUPPLY VOLTAGE= 4.5V TO 18V | |
Built-in Protections | THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PBGA-B13 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |