-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Precision Half-Bridge Driver, 4 A Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6065
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Lga, No. Of Pins:13Pins, Data Rate:-, Input Level:Cmos, Output Level:-, Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices ADUM7223ACCZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$3.0400 / $6.2100 | Buy Now |
DISTI #
ADUM7223ACCZ-RL7CT-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 13LGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1322 In Stock |
|
$2.9956 / $5.9700 | Buy Now |
DISTI #
584-ADUM7223ACCZ-RL7
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated Precision Half-Bridge Driver, 4 A Output RoHS: Compliant | 1852 |
|
$2.9200 / $5.9700 | Buy Now |
|
Analog Devices Inc | Isolated Precision Gate Driver Min Qty: 1 Package Multiple: 1000 | 74065 |
|
$2.9956 / $5.9700 | Buy Now |
DISTI #
76875128
|
Verical | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 13-Pin LGA T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2343 | Americas - 1000 |
|
$2.8220 / $2.8250 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 782 |
|
$1.8368 / $4.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 65 |
|
$2.0908 / $4.4800 | Buy Now |
|
Bristol Electronics | 479 |
|
RFQ | ||
|
Quest Components | 625 |
|
$2.6000 / $6.0000 | Buy Now | |
|
Quest Components | 52 |
|
$3.0000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7223ACCZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7223ACCZ-RL7
Analog Devices Inc
Isolated Precision Half-Bridge Driver, 4 A Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-13 | |
Pin Count | 13 | |
Manufacturer Package Code | CC-13-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OTHER SUPPLY VOLTAGE= 4.5V TO 18V | |
Built-in Protections | THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PBGA-B13 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADUM7223ACCZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM7223ACCZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM7223ACCZ | Isolated Precision Half-Bridge Driver, 4 A Output | Analog Devices Inc | ADUM7223ACCZ-RL7 vs ADUM7223ACCZ |