Part Details for ADUM6410BRSZ by Analog Devices Inc
Overview of ADUM6410BRSZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM6410BRSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM6410BRSZ-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
17 In Stock |
|
$7.9792 / $12.6000 | Buy Now |
DISTI #
584-ADUM6410BRSZ
|
Mouser Electronics | Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,4:0 RoHS: Compliant | 25 |
|
$7.8500 / $12.6000 | Buy Now |
|
Analog Devices Inc | 4-Ch Isolatr w/Int DC/DC Conv Min Qty: 1 Package Multiple: 59 | 4075 |
|
$5.6400 / $12.6000 | Buy Now |
DISTI #
26623871
|
Verical | Digital Isolator Logic 4-CH 150Mbps 24-Pin SSOP Tube RoHS: Compliant Min Qty: 59 Package Multiple: 59 | Americas - 4071 |
|
$8.4857 | Buy Now |
DISTI #
78967468
|
Verical | Digital Isolator Logic 4-CH 150Mbps 24-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 39 |
|
$7.2140 / $11.2270 | Buy Now |
|
Rochester Electronics | ADUM6410 - Robust 3.75 kV rms Quad-Channel Isolator with Integrated DC-to-DC Converter & 0 Reverse Channels RoHS: Compliant Status: Active Min Qty: 1 | 178 |
|
$7.3600 / $8.6600 | Buy Now |
DISTI #
ADUM6410BRSZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 59 | 0 |
|
$7.7700 / $8.3000 | Buy Now |