Part Details for ADUM6410BRSZ-RL7 by Analog Devices Inc
Overview of ADUM6410BRSZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM6410BRSZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM6410BRSZ-RL7TR-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 24SSOP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9792 / $8.6991 | Buy Now |
DISTI #
584-ADUM6410BRSZ-RL7
|
Mouser Electronics | Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,4:0 RoHS: Compliant | 0 |
|
$7.9700 / $8.6900 | Order Now |
|
Analog Devices Inc | 4-Ch Isolatr w/Int DC/DC Conv Min Qty: 500 Package Multiple: 500 | 2500 |
|
$7.9792 / $8.6991 | Buy Now |
DISTI #
42659870
|
Verical | Digital Isolator Logic 4-CH 150Mbps 24-Pin SSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$8.3662 / $8.8657 | Buy Now |
DISTI #
ADUM6410BRSZRL7
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$7.7700 / $7.8600 | Buy Now |