Part Details for ADUM6401CRIZ-RL by Analog Devices Inc
Overview of ADUM6401CRIZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM6401CRIZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM6401CRIZ-RLTR-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.8807 | Buy Now |
DISTI #
584-ADUM6401CRIZ-R
|
Mouser Electronics | Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC RoHS: Compliant | 0 |
|
$10.8700 | Order Now |
|
Analog Devices Inc | 8mm creepage 4-Ch 5kV Dig Iso Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$10.7900 / $10.8807 | Buy Now |
DISTI #
77890617
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$12.0896 | Buy Now |
|
Rochester Electronics | ADUM6401 - Quad-Channel Isolators with Integrated DC/DC Converter (3/1 channel directionality) RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$10.0400 / $11.8100 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 5KV 4CH GEN PURP 16SOIC | 1000 |
|
RFQ |
Part Details for ADUM6401CRIZ-RL
ADUM6401CRIZ-RL CAD Models
ADUM6401CRIZ-RL Part Data Attributes
|
ADUM6401CRIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6401CRIZ-RL
Analog Devices Inc
Quad-Channel Isolators with Integrated DC/DC Converter (3/1 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |