-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (2/2 channel directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM5402WCRWZ-1RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM5402WCRWZ-1RLCT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1906 In Stock |
|
$11.7021 / $18.4800 | Buy Now |
DISTI #
584-ADUM5402WCRWZ1RL
|
Mouser Electronics | Digital Isolators 4.5-5.5 V DC 10 Mbit/s 4chnl w/iso pwr RoHS: Compliant | 893 |
|
$10.8200 / $19.1400 | Buy Now |
|
Analog Devices Inc | 4.5-5.5 V DC 10 Mbit/s 4chnl w Min Qty: 1 Package Multiple: 1000 | 9382 |
|
$10.8250 / $19.1400 | Buy Now |
DISTI #
26902752
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$12.3714 | Buy Now |
|
Vyrian | Interface ICs | 5180 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 2500VRMS 4CH GP 16SOIC | 2000 |
|
$32.5000 / $48.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM5402WCRWZ-1RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5402WCRWZ-1RL
Analog Devices Inc
Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (2/2 channel directionality)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
The ADUM5402WCRWZ-1RL can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
The ADUM5402WCRWZ-1RL has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
The typical power consumption of the ADUM5402WCRWZ-1RL is around 1.5 mA per channel, making it suitable for low-power applications.
Yes, the ADUM5402WCRWZ-1RL has an operating temperature range of -40°C to +125°C, making it suitable for use in high-temperature environments.
The ADUM5402WCRWZ-1RL has an isolation voltage of 2.5 kV rms, making it suitable for applications that require high isolation voltage.