-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (3/1 channel directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM5401ARWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9570
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 811 |
|
$8.0700 / $14.6700 | Buy Now |
DISTI #
ADUM5401ARWZ-RLCT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1125 In Stock |
|
$8.7810 / $14.1500 | Buy Now |
DISTI #
584-ADUM5401ARWZ-R
|
Mouser Electronics | Digital Isolators Quad Channel Isolators w/Int DC/DC Conv | 0 |
|
$8.0700 / $15.3100 | Order Now |
DISTI #
V72:2272_06223912
|
Arrow Electronics | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 Container: Cut Strips | Americas - 287 |
|
$8.6710 / $15.1380 | Buy Now |
|
Analog Devices Inc | Quad Channel Isolators w/Int D Min Qty: 1 Package Multiple: 1000 | 225 |
|
$8.0750 / $15.3100 | Buy Now |
DISTI #
80936962
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 287 |
|
$8.6710 / $15.1380 | Buy Now |
DISTI #
ADUM5401ARWZ-RL
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®,isoPower®, SMD Min Qty: 1 | 0 |
|
$9.6600 / $13.5000 | RFQ |
DISTI #
ADUM5401ARWZ-RL
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.4500 | Buy Now |
|
Velocity Electronics | Our Stock | 3 |
|
RFQ | |
|
Vyrian | Interface ICs | 1385 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM5401ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5401ARWZ-RL
Analog Devices Inc
Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (3/1 channel directionality)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM5401ARWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM5401ARWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM5401ARWZ | Analog Devices Inc | $9.2731 | Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (3/1 channel directionality) | ADUM5401ARWZ-RL vs ADUM5401ARWZ |
ADUM5401CRWZ-RL | Analog Devices Inc | $10.6672 | Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (3/1 channel directionality) | ADUM5401ARWZ-RL vs ADUM5401CRWZ-RL |
The ADUM5401ARWZ-RL can support data rates up to 150 Mbps.
Yes, the ADUM5401ARWZ-RL is suitable for isolated USB applications, providing up to 5 kV of isolation between the input and output sides.
The ADUM5401ARWZ-RL has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications with high levels of electromagnetic interference (EMI).
The ADUM5401ARWZ-RL operates over a temperature range of -40°C to +125°C, making it suitable for use in a wide range of industrial and commercial applications.
Yes, the ADUM5401ARWZ-RL is compliant with the UL 1577 and IEC 60601-1 safety standards for electrical isolation.