Part Details for ADUM5230ARWZ by Analog Devices Inc
Results Overview of ADUM5230ARWZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM5230ARWZ Information
ADUM5230ARWZ by Analog Devices Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM5230ARWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6006
|
Newark | Gate Driver, 2Channel, Mosfet, Wsoic, No. Of Channels:2Channels, Gate Driver Type:-, Driver Confi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$3.9400 / $8.0600 | Buy Now |
DISTI #
505-ADUM5230ARWZ-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1365 In Stock |
|
$3.6250 / $8.4100 | Buy Now |
DISTI #
584-ADUM5230ARWZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver RoHS: Compliant | 4167 |
|
$3.6200 / $8.4100 | Buy Now |
|
Analog Devices Inc | Isolated Half-bridge Gate Driv Package Multiple: 47 | 320 |
|
$2.7500 / $8.4100 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
ADUM5230ARWZ
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, Ch: 2 Min Qty: 1 | 82 |
|
$6.4400 / $8.7900 | Buy Now |
|
Vyrian | Interface ICs | 461 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 2.5KV GATE DRVR 16SOIC | 3500 |
|
$4.5139 / $6.7708 | Buy Now |
Part Details for ADUM5230ARWZ
ADUM5230ARWZ CAD Models
ADUM5230ARWZ Part Data Attributes
|
ADUM5230ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5230ARWZ
Analog Devices Inc
Isolated Half-Bridge Driver with Integrated High-Side Supply
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Built-in Protections | UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18.5 V | |
Supply Voltage1-Min | 12 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.5 mm |