-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM5201WCRWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5996
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$8.1700 / $15.4500 | Buy Now |
DISTI #
ADUM5201WCRWZ-ND
|
DigiKey | DGTL ISOLTR 2.5KV 2CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
35 In Stock |
|
$8.8790 / $14.3100 | Buy Now |
DISTI #
584-ADUM5201WCRWZ
|
Mouser Electronics | Digital Isolators 2-ChANNEL ISO W/INTEGRATED DC/DC RoHS: Compliant | 155 |
|
$8.1700 / $15.4500 | Buy Now |
DISTI #
E54:1762_06506928
|
Arrow Electronics | Digital Isolator CMOS 2-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2307 | Europe - 94 |
|
$8.9300 / $10.7850 | Buy Now |
|
Analog Devices Inc | 2-ChANNEL ISO W/INTEGRATED DC/ Package Multiple: 47 | 148 |
|
$6.2100 / $15.4500 | Buy Now |
DISTI #
26897960
|
Verical | Digital Isolator CMOS 2-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 141 |
|
$9.3429 | Buy Now |
DISTI #
77298343
|
Verical | Digital Isolator CMOS 2-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2307 | Americas - 94 |
|
$8.9300 / $10.7850 | Buy Now |
|
Vyrian | Interface ICs | 95 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM5201WCRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5201WCRWZ
Analog Devices Inc
Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
The ADUM5201WCRWZ can support data rates up to 100 Mbps.
Yes, the ADUM5201WCRWZ is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
The ADUM5201WCRWZ has a high common-mode transient immunity of 25 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
Yes, the ADUM5201WCRWZ is compatible with industrial communication protocols such as RS-485, RS-422, and PROFIBUS.
The typical power consumption of the ADUM5201WCRWZ is 150 mW, making it suitable for low-power applications.