Part Details for ADUM5200ARWZ by Analog Devices Inc
Overview of ADUM5200ARWZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5200ARWZ | Analog Devices | DUAL-CHANNEL ISOLATOR W/INTEGR | |
ADUM5200ARWZ-RL | Analog Devices | DUAL-CHANNEL ISOLATOR W/INTEGR |
Price & Stock for ADUM5200ARWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9049
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM5200ARWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$7.9300 / $11.0500 | Buy Now |
DISTI #
505-ADUM5200ARWZ-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
343 In Stock |
|
$6.5125 / $13.7800 | Buy Now |
DISTI #
584-ADUM5200ARWZ
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL ISOLATOR W/INTEGRATED DC/DC RoHS: Compliant | 2453 |
|
$6.5200 / $11.0900 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL ISOLATOR W/INTEGR Package Multiple: 47 | 69 |
|
$6.5125 / $13.7800 | Buy Now |
|
LCSC | SOIC-16-300mil Digital Isolators (with Power) ROHS | 2 |
|
$6.8672 / $8.3267 | Buy Now |
Part Details for ADUM5200ARWZ
ADUM5200ARWZ CAD Models
ADUM5200ARWZ Part Data Attributes
|
ADUM5200ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5200ARWZ
Analog Devices Inc
Dual-Channel Isolators with Integrated DC-to-DC Converter (2/0 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADUM5200ARWZ
This table gives cross-reference parts and alternative options found for ADUM5200ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM5200ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL711T-1 | Analog Circuit, 1 Func, CMOS, PDSO8, MSOP-8 | NVE Corporation | ADUM5200ARWZ vs IL711T-1 |
ISO7321FCDR | Low-power, dual-channel, 1/1, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM5200ARWZ vs ISO7321FCDR |
ISO7220CDG4 | Dual Channel, 2/0, 25Mbps Digital Isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM5200ARWZ vs ISO7220CDG4 |
IL511TR13 | Analog Circuit, 2 Func, PDSO16, SOIC-16 | NVE Corporation | ADUM5200ARWZ vs IL511TR13 |
ADUM1200UR-EP-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM5200ARWZ vs ADUM1200UR-EP-RL7 |
ADUM1245ARZ-RL7 | Micropower, Dual-Channel Digital Isolators, Default Low (2/0 Channel Directionality) | Analog Devices Inc | ADUM5200ARWZ vs ADUM1245ARZ-RL7 |
ISO7320CQDRQ1 | Automotive, low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM5200ARWZ vs ISO7320CQDRQ1 |
HCPL-9030-500 | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | Broadcom Limited | ADUM5200ARWZ vs HCPL-9030-500 |
SI8420AB-D-IS | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | Silicon Laboratories Inc | ADUM5200ARWZ vs SI8420AB-D-IS |
IL711TE | Analog Circuit, 1 Func, CMOS, PDSO16, 7.62 MM, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ADUM5200ARWZ vs IL711TE |