Part Details for ADUM5000ARWZ-RL by Analog Devices Inc
Results Overview of ADUM5000ARWZ-RL by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM5000ARWZ-RL Information
ADUM5000ARWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM5000ARWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5986
|
Newark | Dc/Dc Conv, 5V, 0.1A, 180Mhz, 105Deg C, No. Of Outputs:1Outputs, Topology:-, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Max Output Current:100Ma, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADUM5000ARWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 496 |
|
$5.8600 / $6.9500 | Buy Now |
DISTI #
ADUM5000ARWZ-RLCT-ND
|
DigiKey | DC DC CONVERTER 3.3V 5V 500MW Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1726 In Stock |
|
$6.0418 / $7.1100 | Buy Now |
DISTI #
584-ADUM5000ARWZ-R
|
Mouser Electronics | Switching Voltage Regulators Isolated DC/DC Converter RoHS: Compliant | 4182 |
|
$5.7300 / $6.8500 | Buy Now |
DISTI #
V72:2272_06223820
|
Arrow Electronics | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 Container: Cut Strips | Americas - 38 |
|
$5.4090 / $5.9710 | Buy Now |
|
Analog Devices Inc | Isolated DC/DC Converter Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$6.0418 / $7.1100 | Buy Now |
DISTI #
65170270
|
Verical | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 38 |
|
$5.4090 / $5.9710 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO16 | 499 |
|
$6.0000 / $12.0000 | Buy Now |
|
Rochester Electronics | ADUM5000 - 2.5 KV, Isolated DC-To-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$4.7600 / $5.6000 | Buy Now |
|
Ameya Holding Limited | IC DIG ISOLATOR W/DC-DC 16SOIC | 141 |
|
RFQ | |
|
LCSC | SOIC-16-300mil Isolated DC/DC Converters ROHS | 588 |
|
$2.0359 / $3.7398 | Buy Now |
Part Details for ADUM5000ARWZ-RL
ADUM5000ARWZ-RL CAD Models
ADUM5000ARWZ-RL Part Data Attributes
|
ADUM5000ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5000ARWZ-RL
Analog Devices Inc
Isolated DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 7.60 MM, ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |