-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 kV RMS Quad-Channel Digital Isolators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM4400WARWZ-RLTR-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7000 | Buy Now |
DISTI #
584-ADUM4400WARWZ-RL
|
Mouser Electronics | Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isoltr RoHS: Compliant | 0 |
|
$6.7000 | Order Now |
|
Analog Devices Inc | Quad-Ch 5kV Enhanced ESD Dig I Min Qty: 1000 Package Multiple: 1000 | 15000 |
|
$6.7000 / $7.7600 | Buy Now |
DISTI #
66324274
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 15000 |
|
$7.5970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4400WARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4400WARWZ-RL
Analog Devices Inc
5 kV RMS Quad-Channel Digital Isolators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |