-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 kV RMS Quad-Channel Digital Isolators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5976
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:90Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM4400CRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$5.6200 / $11.0100 | Buy Now |
DISTI #
ADUM4400CRWZ-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$5.3751 / $11.8700 | Buy Now |
DISTI #
584-ADUM4400CRWZ
|
Mouser Electronics | Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator RoHS: Compliant | 183 |
|
$5.3600 / $11.4000 | Buy Now |
|
Analog Devices Inc | Quad-Ch 5kV Enhanced ESD Dig I Package Multiple: 47 | 7343 |
|
$5.3751 / $11.8700 | Buy Now |
DISTI #
26618966
|
Verical | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 94 Package Multiple: 94 | Americas - 7332 |
|
$5.3190 | Buy Now |
DISTI #
84434191
|
Verical | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 23 Package Multiple: 23 Date Code: 2425 | Americas - 23 |
|
$11.6179 | Buy Now |
|
Rochester Electronics | ADUM4400 - 5 kV RMS Quad-Channel Digital Isolators RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$5.0700 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4400CRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4400CRWZ
Analog Devices Inc
5 kV RMS Quad-Channel Digital Isolators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM4400CRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM4400CRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM4400CRWZ-RL | 5 kV RMS Quad-Channel Digital Isolators | Analog Devices Inc | ADUM4400CRWZ vs ADUM4400CRWZ-RL |