-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5kV rms Isolated Precision Half-Bridge Driver, 4A Output for Automotive
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4224WARWZ-RL | Analog Devices | 5kV Isolated Prec Half-Bridge | |
ADUM4224WARWZ | Analog Devices | 5kV Isolated Prec Half-Bridge |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM4224WARWZ-RLCT-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1917 In Stock |
|
$4.0125 / $6.6600 | Buy Now |
DISTI #
584-ADUM4224WARWZ-RL
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A RoHS: Compliant | 868 |
|
$3.9100 / $5.5200 | Buy Now |
DISTI #
V72:2272_07697007
|
Arrow Electronics | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg Automotive AEC-Q100 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 258 |
|
$3.1160 / $4.1287 | Buy Now |
DISTI #
26994645
|
Verical | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg Automotive AEC-Q100 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$4.1287 | Buy Now |
DISTI #
65170434
|
Verical | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg Automotive AEC-Q100 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 258 |
|
$3.1160 / $3.3800 | Buy Now |
DISTI #
ADUM4224WARWZRL
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.1400 / $4.3000 | Buy Now |
DISTI #
C1S103101373395
|
Chip1Stop | Isolators RoHS: Compliant pbFree: Yes | 258 |
|
$4.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4224WARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4224WARWZ-RL
Analog Devices Inc
5kV rms Isolated Precision Half-Bridge Driver, 4A Output for Automotive
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.059 µs | |
Turn-on Time | 0.059 µs | |
Width | 7.5 mm |