There are no models available for this part yet.
Overview of ADUM4154BRIZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4154BRIZ-RL | Analog Devices | Multiple Slave Isolator for SP | |
ADUM4154BRIZ | Analog Devices | Multiple Slave Isolator for SP |
Price & Stock for ADUM4154BRIZ-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADUM4154BRIZ-RLCT-ND
|
DigiKey | DGT ISOL 5000VRMS 4CH SPI 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0500 / $14.6600 | Buy Now | |
DISTI #
584-ADUM4154BRIZ-RL
|
Mouser Electronics | Digital Isolators Multiple Slave Isolator for SPI Interfac RoHS: Compliant | 0 |
|
$7.5700 | Order Now | |
Analog Devices Inc | Multiple Slave Isolator for SP Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.0500 / $14.6600 | Buy Now |
CAD Models for ADUM4154BRIZ-RL by Analog Devices Inc
Part Data Attributes for ADUM4154BRIZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOIC-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
RI-20-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO OPERATE WITH 5 V SUPPLY VOLTAGE
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
15.4 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
2.64 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Related Parts for ADUM4154BRIZ-RL
-
AT91SAM9G45C-CUMicrocontrollers
-
ADUM4154BRIZOther Interface ICs
-
ADUM3210TRZ-RL7Other Analog ICs
-
ADS7812UAnalog to Digital Converters
-
ADV7611BSWZLine Driver or Receivers
-
AUIRF4905Power Field-Effect Transistors
-
AD9764ARDigital to Analog Converters
-
ADG1438BRUZMultiplexers or Switches
-
ADP7118AUJZ-1.8-R7Linear Regulator ICs