Part Details for ADUM4146ARWZ by Analog Devices Inc
Overview of ADUM4146ARWZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ADUM4146ARWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0989
|
Newark | Gate Driver, Igbt, Mosfet, 1Ch, Wsoic-16 Rohs Compliant: Yes |Analog Devices ADUM4146ARWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4900 / $6.0200 | Buy Now |
DISTI #
505-ADUM4146ARWZ-ND
|
DigiKey | DGTL ISO 5KV 1CH GATE DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
233 In Stock |
|
$3.2750 / $8.1200 | Buy Now |
DISTI #
584-ADUM4146ARWZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers 1500V Isolated Hi UVLO 14.5V Gate Driver RoHS: Compliant | 232 |
|
$3.2700 / $7.5700 | Buy Now |
|
Analog Devices Inc | 1500V Isolated Hi UVLO 14.5V G Package Multiple: 47 | 5593 |
|
$3.2750 / $8.1200 | Buy Now |
DISTI #
63469301
|
Verical | Driver 4.61A 1-OUT 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 188 Package Multiple: 188 | Americas - 5452 |
|
$3.3370 | Buy Now |
DISTI #
ADUM4146ARWZ
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 94 |
|
$3.4300 / $3.9300 | Buy Now |
Part Details for ADUM4146ARWZ
ADUM4146ARWZ CAD Models
ADUM4146ARWZ Part Data Attributes
|
ADUM4146ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4146ARWZ
Analog Devices Inc
ADUM4146ARWZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Peak Current Limit-Nom | 4.61 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 14.5 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 12 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.5 mm |